TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,489 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 5.2V | 8V | 43.8A | 350W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
54,320 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 400W | No | General Purpose | 200pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
317,711 In Stock 160,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10V | 12A (8/20µs) | 120W | No | General Purpose | 70pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
222,490 In Stock 330,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7V | 14V | 1.5A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
3,628 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 24V (Max) | 25.5V | 52V | 4A (8/20µs) | 200W | No | General Purpose | 45pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
3,740 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.11783 Tape & Reel (TR) 4,000 : ¥1.11783 Tape & Reel (TR) 1 : ¥3.28000 Cut Tape (CT) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Zener | 4 | - | 4.3V | 6.46V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 70pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-553 | SOT-553 |