P6SMB150A

DigiKey Part Number
P6SMB150ALFTR-ND - Tape & Reel (TR)
P6SMB150ALFCT-ND - Cut Tape (CT)
P6SMB150ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB150A
Description
TVS DIODE 128VWM 207VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.38900¥23.89
100¥1.43590¥143.59
500¥1.32934¥664.67
1,000¥0.90398¥903.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83220¥2,496.60
6,000¥0.79762¥4,785.72
9,000¥0.71787¥6,460.83
30,000¥0.70723¥21,216.90
75,000¥0.66469¥49,851.75
Manufacturers Standard Package