TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406,742 In Stock 5,180,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
127,892 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 11V | - | - | - | No | - | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
14,181 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 25.6V | 28.5V | 41.4V | 14.7A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
30,149 In Stock | 1 : ¥1.81000 Cut Tape (CT) 15,000 : ¥0.22977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 5.5V | 18.5V | 2.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
0 In Stock Check Lead Time | 20,000 : ¥0.25373 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 3V (Max) | 3.7V | 6.5V (Typ) | 10A (8/20µs) | - | No | General Purpose | 23pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) |