SZSMF24AT1G

DigiKey Part Number
F11651TR-ND - Tape & Reel (TR)
F11651CT-ND - Cut Tape (CT)
F11651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF24AT1G
Description
TVS DIODE 24VWM 38.9VC SOD123FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SZSMF24AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.57900¥35.79
100¥2.48840¥248.84
500¥1.94294¥971.47
1,000¥1.57932¥1,579.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41179¥4,235.37
6,000¥1.34001¥8,040.06
9,000¥1.24430¥11,198.70
30,000¥1.21558¥36,467.40
Manufacturers Standard Package