TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,246 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 5.5V | 10V | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
57,455 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
4,989 In Stock 54,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 27V | 36V | 6A (8/20µs) | 360W | No | - | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
39,541 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.29304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | - | 42V | 5A (8/20µs) | 400W | No | - | 65pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
10,998 In Stock 18,199 Marketplace | 1 : ¥6.90000 Cut Tape (CT) 250 : ¥4.32460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 1 | 9V (Max) | 9.5V | 20V | 4.5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) |