TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Semtech CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)12V (Max), 7V (Max)13V (Max)36V (Max)
Voltage - Breakdown (Min)
4.5V13.3V, 7.5V14V40V
Voltage - Clamping (Max) @ Ipp
8V11.5V26V, 14V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)17A (8/20µs)30A (8/20µs)-
Power - Peak Pulse
45W350W400W-
Power Line Protection
NoYes
Applications
CANGeneral PurposeRS-485
Capacitance @ Frequency
2.6pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant5-UFDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-3SLF2010N5SOT-23-3SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPD2EUSB30ADRTR
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
69,883
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
16,057
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
26,198
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TCLAMP3602P.TCT
TCLAMP3602P.TCT
TVS DIODE 36VWM 11.5VC SLF2010N5
Semtech Corporation
11,807
In Stock
1 : ¥20.77000
Cut Tape (CT)
3,000 : ¥9.37401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
36V (Max)
40V
11.5V
30A (8/20µs)
350W
Yes
CAN
2.6pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
5-UFDFN
SLF2010N5
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.