TVS Diodes

Results: 3
Manufacturer
onsemiSemtech CorporationSTMicroelectronics
Series
-RailClamp®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V
Voltage - Breakdown (Min)
6V6.2V
Voltage - Clamping (Max) @ Ipp
12.3V17V20V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.7A (8/20µs)15A (8/20µs)
Power - Peak Pulse
107W300W-
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
1.2pF @ 1MHz65pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
SC-75, SOT-416SOD-923SOT-23-6
Supplier Device Package
SC-75 (SOT523)SOD-923SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
964,832
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
108,611
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC-75_SOT-523 Pkg
RCLAMP0582B.TCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
134,147
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6V
20V
15A (8/20µs)
300W
No
General Purpose
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.