TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Semtech Corporation
Series
-RailClamp®RailClamp®, SRSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
123
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
4V (Max)5V5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
4.5V6V6.4V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
9.2V12.5V20V26V, 14V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)17A (8/20µs)25A (8/20µs)65.2A65.3A
Power - Peak Pulse
40W400W500W600W
Power Line Protection
NoYes
Applications
General PurposeRS-485USB OTG
Capacitance @ Frequency
0.35pF @ 1MHz6pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-UFDFN Exposed PadDO-214AA, SMBTO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)SLP2018P6SMBSOT-143SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ5.0CA-13-F
TVS DIODE 5VWM 9.2VC SMB
Diodes Incorporated
240,246
In Stock
1,482,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
320,514
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,461
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT143
SR05.TCT
TVS DIODE 5VWM 20VC SOT143-4
Semtech Corporation
125,538
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥7.83005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
25A (8/20µs)
500W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-253-4, TO-253AA
SOT-143
6-VFDFN Exposed Pad
RCLAMP1255P.TGT
TVS DIODE 4VWM 12.5VC SLP2018P6
Semtech Corporation
6,815
In Stock
1 : ¥10.10000
Cut Tape (CT)
10,000 : ¥3.80433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
4V (Max)
4.5V
12.5V
3A (8/20µs)
40W
Yes
USB OTG
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP2018P6
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.