TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,321 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥12.83586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 2.8V (Max) | 3V | 17V | 30A (8/20µs) | 600W | Yes | Ethernet | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,450 In Stock 48,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.16273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 5V (Typ) | - | - | - | No | USB | 0.31pF @ 5GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-WFDFN | 10-WDFNW (2.5x1) |