TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemi
Series
-5.0SMDJAQHV-CTPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
24V (Max)24V (Min)40V
Voltage - Breakdown (Min)
26.2V26.7V44.4V
Voltage - Clamping (Max) @ Ipp
44V50V64.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8A (8/20µs)9.3A77.6A
Power - Peak Pulse
200W350W600W5000W (5kW)
Applications
-Telecom
Capacitance @ Frequency
17pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C
Package / Case
DO-214AB, SMCDO-221AC, SMA Flat LeadsSOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMCJ)DO-221ACSOD-882SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1.5SMC68A
5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB
Littelfuse Inc.
13,871
In Stock
1 : ¥13.55000
Cut Tape (CT)
3,000 : ¥6.10443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
77.6A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD882
AQHV24-01ETG-C
TVS DIODE 24VWM 50VC SOD882
Littelfuse Inc.
13,465
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
-
17pF @ 1MHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOT 23-3
SZNUP2105LT3G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
27,940
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.85299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TPSMA6L SERIES
TPSMA6L40A
TVS DIODE 40VWM 64.5VC DO221AC
Littelfuse Inc.
11,833
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
9.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.