TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)36V
Voltage - Breakdown (Min)
13.5V40V
Voltage - Clamping (Max) @ Ipp
15.5V58.1V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3.44A
Power - Peak Pulse
200W350W
Applications
-General Purpose
Capacitance @ Frequency
80pF @ 1MHz-
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 323
ESD12VD3B-TP
TVS DIODE 12VWM 15.5VC SOD323
Micro Commercial Co
81,449
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.5V
15.5V
1A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Automotive, AEC-Q101
ATV02W360B-HF
TVS DIODE 36VWM 58.1VC SOD123
Comchip Technology
835
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
3.44A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.