TVS Diodes

Results: 16
Manufacturer
Littelfuse Inc.Micro Commercial CoMurata ElectronicsNexperia USA Inc.Taiwan Semiconductor Corporation
Series
-LXESxxTSMA6JSMA6LSMBJSP0504, SPA®SZ1SMATPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V (Max)6V12V18V26V36V48V
Voltage - Breakdown (Min)
6.2V6.4V7V13.3V20V28.9V40V53.3V-
Voltage - Clamping (Max) @ Ipp
8.5V9.2V18.8V19V19.9V29.2V40.9V42.1V58.1V77.4V-
Current - Peak Pulse (10/1000µs)
5.2A9.5A10.4A14.3A14.7A20.1A20.6A30.2A31.9A43.5A47A (8/20µs)65.3A-
Power - Peak Pulse
400W600W890W-
Applications
-General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz460pF @ 1MHz480pF @ 1MHz2035pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 185°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
2-XDFNDO-214AA, SMBDO-214AC, SMADO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123WSOT-23-6
Supplier Device Package
2-DFN (1x0.6)DO-214AA (SMBJ)DO-214AC (SMA)DO-221ACSMASOD-123WSOD-323SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMA6J12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
71,729
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.79131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
SMBJ36A
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
17,420
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-23-6
SP0504SHTG
TVS DIODE 5.5VWM 8.5VC SOT23-6
Littelfuse Inc.
38,841
In Stock
363,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.62171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SMA6L
SMA6L5.0A
TVS DIODE 5VWM 9.2VC DO221AC
Littelfuse Inc.
4,196
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
14,613
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.51276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
7V
-
-
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-XDFN
2-DFN (1x0.6)
SC-90
PESD5V0S1UA,115
TVS DIODE 5VWM 19VC SOD323
Nexperia USA Inc.
9,059
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
19V
47A (8/20µs)
890W
No
-
480pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TPSMA6L SERIES
TPSMA6L18A
TVS SMAF 18V 600W UNIDIR
Littelfuse Inc.
7,171
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TPSMA6L26A
TVS DIODE 26VWM 42.1VC DO221AC
Littelfuse Inc.
3,782
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
DO-214AC,SMA_403D−02
SZ1SMA5.0AT3G
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
51,640
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
SZ1SMA26AT3G
TVS DIODE 26VWM 42.1VC SMA
Littelfuse Inc.
8,170
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
-
460pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SOD123W
PTVS48VS1UTR,115
TVS DIODE 48VWM 77.4VC SOD123W
Nexperia USA Inc.
2,764
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥0.99524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
5.2A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
TO-214AC SMA Top
SMA6J12A-TP
TVS DIODE 12VWM 19.9VC DO214AC
Micro Commercial Co
4,580
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.58217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ12A-TP
TVS DIODE 12VWM 19.9VC DO214AC
Micro Commercial Co
3,951
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.35585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMA6J12AHR3G
TVS DIODE 12VWM 18.8VC DO214AC
Taiwan Semiconductor Corporation
85
In Stock
1 : ¥5.09000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
1
-
12V
13.3V
18.8V
31.9A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMA6J26A R3G
TVS DIODE 26VWM 40.9VC DO214AC
Taiwan Semiconductor Corporation
5
In Stock
1 : ¥6.73000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
1
-
26V
28.9V
40.9V
14.7A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMA6J26AHR3G
TVS DIODE 26VWM 40.9VC DO214AC
Taiwan Semiconductor Corporation
0
In Stock
1 : ¥7.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
1
-
26V
28.9V
40.9V
14.7A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 16

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.