TVS Diodes

Results: 2
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max)22V (Max)
Voltage - Breakdown (Min)
14.25V24.4V
Voltage - Clamping (Max) @ Ipp
21V39.5V
Current - Peak Pulse (10/1000µs)
1.9A5.3A
Power - Peak Pulse
40W200W
Applications
-General Purpose
Capacitance @ Frequency
85pF @ 1MHz247pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
MMBZ15VAL-QR
MMBZ15VAL-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : ¥0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
2
12V (Max)
14.25V
21V
1.9A
40W
No
-
85pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DSN1608-2/SOD963/SOD964
PTVS22VZ1USKYL
TVS DIODE 22VWM 39.5VC
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.54067
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
22V (Max)
24.4V
39.5V
5.3A
200W
No
General Purpose
247pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
-
-
-
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.