TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,162 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6V | 18.3V (Typ) | 17A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
10 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 56V (Typ) | 6A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |