TVS Diodes

Results: 2
Series
1KSMBSP3304N, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)43.6V
Voltage - Breakdown (Min)
48.5V-
Voltage - Clamping (Max) @ Ipp
11.5V70.1V
Current - Peak Pulse (10/1000µs)
14.3A20A (8/20µs)
Power - Peak Pulse
300W1000W (1kW)
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN Exposed PadDO-214AA, SMB
Supplier Device Package
10-UDFN (2.6x2.6)DO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPA Series
SP3304NUTG
TVS DIODE 3.3VWM 11.5VC 10UDFN
Littelfuse Inc.
12,245
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥4.20071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
-
11.5V
20A (8/20µs)
300W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN Exposed Pad
10-UDFN (2.6x2.6)
DO-214AA, SMB
1KSMB51CA
TVS DIODE 43.6VWM 70.1VC DO214AA
Littelfuse Inc.
2,367
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43.6V
48.5V
70.1V
14.3A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.