TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V-
Current - Peak Pulse (10/1000µs)
21.7A-
Power - Peak Pulse
200W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
16pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
SOD-123TO-253-4, TO-253AA
Supplier Device Package
SOD-123SOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
122,357
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT143
PESD2ETH-AXR
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
9,573
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.31253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
6V
-
-
-
Yes
Ethernet
16pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-253-4, TO-253AA
SOT-143B
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.