TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)
Voltage - Breakdown (Min)
6V6.5V
Voltage - Clamping (Max) @ Ipp
8.5V10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)20A (1.2/50µs)
Power - Peak Pulse
170W-
Applications
-Ethernet
Capacitance @ Frequency
2pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
0402 (1006 Metric)SOT-23-6
Supplier Device Package
SGP1006N3TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D1213A-04SO-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
149,445
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.89777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
RCLAMP3552TQTNT
RCLAMP0512TQTCT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
132,501
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.