TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,357 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
54,636 In Stock | 1 : ¥1.97000 Cut Tape (CT) 9,000 : ¥0.25988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | - | - | - | - | No | HDMI, Telecom, USB | 0.1pF @ 10GHz | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
31,346 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
18,843 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.93782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 31.1V | 59V | 39A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,543 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 4.6V (Typ) | 5.2A (8/20µs) | - | Yes | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
11,303 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.13990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 13.4V | 298A (8/20µs) | 4000W (4kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) |