TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,239 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.68732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.8V | 26V | 18A (8/20µs) | 500W | No | General Purpose | 101pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
11,142 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14.5V | 24A (8/20µs) | 350W | No | General Purpose | 200pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
194,707 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.29555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 6V | 10V (Typ) | 5A (8/20µs) | - | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |