D1213A-01LP4-7B | |
---|---|
DigiKey Part Number | D1213A-01LP4-7BDITR-ND - Tape & Reel (TR) D1213A-01LP4-7BDICT-ND - Cut Tape (CT) D1213A-01LP4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01LP4-7B |
Description | TVS DIODE 3.3VWM 10VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.67810 | ¥67.81 |
500 | ¥0.55302 | ¥276.51 |
1,000 | ¥0.41024 | ¥410.24 |
2,000 | ¥0.34514 | ¥690.28 |
5,000 | ¥0.32998 | ¥1,649.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31403 | ¥3,140.30 |