TVS Diodes

Results: 2
Series
DVIYSMA6TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V24V
Voltage - Breakdown (Min)
6V26.7V
Voltage - Clamping (Max) @ Ipp
17V44.3V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)80A (8/20µs)
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Capacitance @ Frequency
0.85pF @ 1MHz-
Package / Case
DO-214AC, SMASOT-23-6
Supplier Device Package
DO-214AC (SMA)SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
DVIULC6-4SC6Y
TVS DIODE 5VWM 17VC SOT23-6L
STMicroelectronics
44,103
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.82934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V
6V
17V
5A (8/20µs)
-
Yes
-
0.85pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6L
DO-214AC SMA
SMA6T28AY
TVS DIODE 24VWM 44.3VC SMA
STMicroelectronics
3,333
In Stock
1 : ¥8.95000
Cut Tape (CT)
5,000 : ¥3.35269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
44.3V
80A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.