TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,098 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.18530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12.8V | 14.3V | 21.2V | 28A | 600W | No | - | 1175pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
488 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Zener | 2 | 5V (Max) | 5V | 30V | 3A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 |