TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.5V6.5V
Voltage - Clamping (Max) @ Ipp
8.8V12.4V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
17W75W
Power Line Protection
NoYes
Applications
-Ethernet
Capacitance @ Frequency
0.25pF @ 1MHz-
Package / Case
10-UFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-USON (2.5x1)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
33,621
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.15050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V
2A (8/20µs)
17W
No
-
0.25pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-3
TPD2E2U06QDBZRQ1
TVS DIODE 5.5VWM 12.4VC SOT23-3
Texas Instruments
8,875
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.