TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
24
Voltage - Reverse Standoff (Typ)
24V24V (Max)
Voltage - Breakdown (Min)
25.4V-
Voltage - Clamping (Max) @ Ipp
41V45V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
230W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
1206 (3216 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
1206SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DESD2CAN2SOQ-7
TVS DIODE 24VWM 41VC SOT23
Diodes Incorporated
61,013
In Stock
306,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.4V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PESD1206Q Series
PESD1206Q-240
TVS DIODE 24VWM 45VC 1206
Littelfuse Inc.
14,593
In Stock
1 : ¥9.61000
Cut Tape (CT)
5,000 : ¥2.22141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
24V
-
45V
-
-
No
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
1206 (3216 Metric)
1206
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.