TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,127 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 30V | 100V | 25V | 3A (8/20µs) | - | No | Ethernet | 1.4pF @ 1MHz | - | Automotive | AEC-Q100 | Surface Mount | 5-DFN | 5-DFN (2x1) | ||
5,026 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.82623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 35.5V | 37V (Typ) | 3.5A (8/20µs) | 133W | No | CAN | 2.5pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |