TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyLittelfuse Inc.
Series
-SMAJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V33V54V
Voltage - Breakdown (Min)
5V36.7V60V
Voltage - Clamping (Max) @ Ipp
10.4V53.3V87.1V
Current - Peak Pulse (10/1000µs)
4.6A9.8A (8/20µs)11.3A
Power - Peak Pulse
102W400W600W
Capacitance @ Frequency
80pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-923
Supplier Device Package
0402/SOD-923FDO-214AA (SMBJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ33A
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
6,791
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
0402 (1006 Metric)
CPDQ3V3U-HF
TVS DIODE 3.3VWM 10.4VC 0402
Comchip Technology
411,538
In Stock
48,000
Factory
1 : ¥2.13000
Cut Tape (CT)
8,000 : ¥0.33674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
0402/SOD-923F
SMA6J6.0CA
SMAJ54A
TVS DIODE 54VWM 87.1VC DO214AC
Littelfuse Inc.
33,556
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
54V
60V
87.1V
4.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.