TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SD-C, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)
Voltage - Breakdown (Min)
7.5V-
Voltage - Clamping (Max) @ Ipp
5.4V (Typ)23V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)17A (8/20µs)
Power - Peak Pulse
450W-
Applications
-HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz (Max)100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323SOD-882
Supplier Device Package
DFN1006BD-2SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
38,901
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
BAS16LS-QYL
PESD5V0C1BLS-QYL
TVS DIODE 5VWM 5.4VC DFN1006BD-2
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.63598
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
5V (Max)
7.5V
5.4V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.3pF @ 1MHz (Max)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.