TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
RailClamp®SMAJSMFuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)14V24V
Voltage - Breakdown (Min)
6V13.3V15.6V26.7V
Voltage - Clamping (Max) @ Ipp
18V23.2V25V38.9V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8A (8/20µs)8.6A10.3A
Power - Peak Pulse
50W200W400W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz60pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523SOD-123FSOT-563, SOT-666
Supplier Device Package
DO-214AC (SMA)SC-89 (SOT-666)SOD-123FSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ24A
TVS DIODE 24VWM 38.9VC DO214AC
Littelfuse Inc.
55,019
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.66238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
353,676
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SOD-123F
SMF14CA
TVS SOD123FL 14V 200W BIDIR
Littelfuse Inc.
9,002
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
8.6A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
SOD-523 Pkg
UCLAMP1201H.TCT
TVS DIODE 12VWM 25VC SOD523
Semtech Corporation
87,816
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.