TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,058 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.20319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V | 18.5V | 20V | 3.5A (8/20µs) | 21W | Yes | HDMI, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-2 | ||
11,515 In Stock | 1 : ¥7.39000 Cut Tape (CT) 250 : ¥4.67384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V (Max) | 6.7V (Typ) | 10.1V | 1.7A (8/20µs) | 15W | No | RF Antenna | 0.13pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-X2SON (0.6x0.3) |