TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
PulseGuard® PGBSMLJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V85V
Voltage - Breakdown (Min)
94.4V-
Voltage - Clamping (Max) @ Ipp
137V150V (Typ)
Current - Peak Pulse (10/1000µs)
20.8A-
Power - Peak Pulse
3000W (3kW)-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0603 (1608 Metric)DO-214AB, SMC
Supplier Device Package
0603 (1608 Metric)SMC (DO-214AB)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
680,512
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SMCJ-SERIES
SMLJ85A
TVS DIODE 85VWM 137VC SMC
Bourns Inc.
11,923
In Stock
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
85V
94.4V
137V
20.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC (DO-214AB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.