TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
48
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)
Voltage - Breakdown (Min)
6V9V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
25W60W
Power Line Protection
NoYes
Applications
HDMIUSB
Package / Case
6-UFDFN15-SMD, No Lead
Supplier Device Package
6-SON (1.45x1)15-SON
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,351
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
15-SMD, No Lead
TPD8S009DSMR
TVS DIODE 5.5VWM 15SON
Texas Instruments
11,278
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.86703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5.5V (Max)
9V
-
-
25W
No
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
15-SMD, No Lead
15-SON
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.