TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,989 In Stock | 1 : ¥25.94000 Cut Tape (CT) 800 : ¥15.65866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 209A | 5000W (5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | P600, Axial | P600 | |||
56,940 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 45V | 50V | 72.7V | 5.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
29,143 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥3.07868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 326A | 3000W (3kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) |