1.5KE120A

DigiKey Part Number
497-12429-1-ND - Cut Tape (CT)
497-12429-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE120A
Description
TVS DIODE 102VWM 212VC DO201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
212V Clamp 47A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
212V
Current - Peak Pulse (10/1000µs)
47A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.18000¥51.80
100¥3.58770¥358.77
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥2.99782¥1,798.69
1,200¥2.55140¥3,061.68
3,000¥2.27234¥6,817.02
6,000¥2.15273¥12,916.38
15,000¥1.99327¥29,899.05
30,000¥1.97353¥59,205.90
Manufacturers Standard Package