TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDA, TRANSIL™SMBJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V54V60V
Voltage - Breakdown (Min)
5.8V60V66.7V
Voltage - Clamping (Max) @ Ipp
87.1V96.8V-
Current - Peak Pulse (10/1000µs)
2.3A6.2A-
Power - Peak Pulse
150W200W600W
Capacitance @ Frequency
26pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOD-123FSOD-882
Supplier Device Package
DO-214AA (SMBJ)SOD-123FSOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
61,110
In Stock
1 : ¥3.45000
Cut Tape (CT)
12,000 : ¥1.02696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882
SOD-123F
SMF54CA
TVS SOD123FL 54V 200W BIDIR
Littelfuse Inc.
10,948
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
54V
60V
87.1V
2.3A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
DO-214AA, SMB
SMBJ60A
TVS DIODE 60VWM 96.8VC DO214AA
Littelfuse Inc.
64,329
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.