TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedYAGEO
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)18V
Voltage - Breakdown (Min)
4.5V5.6V20V
Voltage - Clamping (Max) @ Ipp
6V (Typ)12V29.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)11A (8/20µs)13.7A
Power - Peak Pulse
180W400W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
24pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
2-SMD, No LeadDO-214AC, SMASOT-23-6
Supplier Device Package
0603C/SOD-523FDO-214AC (SMA)SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
39,593
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DO214-AC (SMA)
SMAJ18A/TR13
SMAJ, DO-214AC, 18V, 29.2V, REEL
YAGEO
5,000
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.53766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
13.7A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0603 (1608 Metric)
ACPDUC5V0R-HF
TVS DIODE 5VWM 12V 0603C/SOD523F
Comchip Technology
1
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,000 : ¥0.74213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.6V
12V
11A (8/20µs)
-
No
-
24pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
0603C/SOD-523F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.