TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V (Max)30V
Voltage - Breakdown (Min)
17.39V33.3V
Voltage - Clamping (Max) @ Ipp
24V48.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)8.3A
Power - Peak Pulse
350W400W
Applications
-General Purpose
Capacitance @ Frequency
3pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
DO-214AC, SMASC-90, SOD-323F
Supplier Device Package
DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ30A-TP
TVS DIODE 30VWM 48.4VC DO214AC
Micro Commercial Co
41,673
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.50622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SZMM3Z33VT1G
PJGBLC15C-AU_R1_000A1
ULTRA LOW CAPACITANCE TVS ARRAY
Panjit International Inc.
8,406
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.49875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
17.39V
24V
1A (8/20µs)
350W
No
-
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.