SM6T200CA | |
---|---|
DigiKey Part Number | 497-7882-2-ND - Tape & Reel (TR) 497-7882-1-ND - Cut Tape (CT) 497-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200CA |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T200CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02450 | ¥302.45 |
500 | ¥2.36164 | ¥1,180.82 |
1,000 | ¥1.91953 | ¥1,919.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71595 | ¥4,289.88 |
5,000 | ¥1.62869 | ¥8,143.45 |
12,500 | ¥1.51236 | ¥18,904.50 |
25,000 | ¥1.47746 | ¥36,936.50 |