TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,849 In Stock 54,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 27V | 36V | 6A (8/20µs) | 360W | No | - | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1,189 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.52462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26.7V | 32V | 3A (8/20µs) | 120W | No | General Purpose | 25pF @ 1MHz (Max) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.97192 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 24V | 26.7V | 38.9V | 77.1A | 3000W (3kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |