TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4V6V
Voltage - Clamping (Max) @ Ipp
10V14V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)35A (8/20µs)
Power - Peak Pulse
90W350W
Applications
-General Purpose
Capacitance @ Frequency
12pF @ 1MHz280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Supplier Device Package
2-X1SON (1x.60)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D3V3H1U2LP-7B
TVS DIODE 3.3VWM 10VC DFN1006-2
Diodes Incorporated
32,447
In Stock
400,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.57989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
10V
35A (8/20µs)
350W
No
General Purpose
280pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X2SON
TPD1E10B06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
55,835
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.69403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V (Typ)
6A (8/20µs)
90W
No
-
12pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.