TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.
Series
-5.0SMDJAQ, SPA®SMA6J-QSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)9V10V12V (Max)25.6V75V
Voltage - Breakdown (Min)
4.5V10V11.1V13.3V28.5V83.3V
Voltage - Clamping (Max) @ Ipp
6V (Typ)15.4V17V22.5V41.4V121V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)14.7A20A (8/20µs)35.3A39A41.4A
Power - Peak Pulse
180W500W600W5000W (5kW)
Power Line Protection
NoYes
Applications
CANGeneral PurposeHDMITelecom
Capacitance @ Frequency
110pF @ 1MHz (Max)-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMCJ)DO-214AC (SMA)SOT-23-3SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
36,493
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SMCJ  Series DO-214AB Pkg
5.0SMDJ75A
TVS DIODE 75VWM 121VC DO214AB
Littelfuse Inc.
16,525
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
75V
83.3V
121V
41.4A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMxJ-Q
P6SMB30A
TVS DIODE 25.6VWM 41.4VC DO214AA
Bourns Inc.
48,642
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.63626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
14.7A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMxJ-Q
SMBJ9.0CA
TVS DIODE 9VWM 15.4VC SMB
Bourns Inc.
43,701
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V
10V
15.4V
39A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT-23-3
AQ12-02HTG
TVS DIODE 12VWM 22.5VC SOT23-3
Littelfuse Inc.
18,540
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
22.5V
20A (8/20µs)
500W
No
CAN
110pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-214AC SMA Top
SMA6J10A-Q
TVS DIODE 10VWM 17VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.81717
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
10V
11.1V
17V
35.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.