TVS Diodes

Results: 7
Manufacturer
Good-Ark SemiconductorLittelfuse Inc.Micro Commercial CoNexperia USA Inc.
Series
-5KPGSMA6JxSMA6JSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)33V
Voltage - Breakdown (Min)
6.2V36.7V
Voltage - Clamping (Max) @ Ipp
19V53.3V
Current - Peak Pulse (10/1000µs)
11.3A11.8A28.2A47A (8/20µs)93.9A95.7A
Power - Peak Pulse
600W890W1500W (1.5kW)5000W (5kW)
Applications
-General Purpose
Capacitance @ Frequency
480pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCDO-214AC, SMAP600, AxialSC-76, SOD-323
Supplier Device Package
DO-214AB (SMC)DO-214AB (SMCJ)DO-214AC (SMA)P600SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ33A
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
126,691
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
28.2A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ33CA
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
53,130
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
28.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SC-90
PESD5V0S1UA,115
TVS DIODE 5VWM 19VC SOD323
Nexperia USA Inc.
9,664
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
19V
47A (8/20µs)
890W
No
-
480pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SMA6J6.0CA
SMA6J33CA
TVS DIODE 33VWM 53.3VC DO214 TR
Littelfuse Inc.
3,775
In Stock
1 : ¥5.50000
Cut Tape (CT)
5,000 : ¥1.16431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AB, SMC
5.0SMLJ33A-TP
TVS DIODE 33VWM 53.3VC DO214AB
Micro Commercial Co
18,435
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥5.95189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5KP,15KP Axial Series
5KP33A
TVS P600 33V 5000W UNIDIR
Littelfuse Inc.
111
In Stock
1 : ¥29.55000
Cut Tape (CT)
800 : ¥10.40586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33V
36.7V
53.3V
95.7A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
SK13
GSMA6J33CA
TVS, 600W, 33V, DO-214AC(SMA)
Good-Ark Semiconductor
14,074
In Stock
1 : ¥2.54000
Cut Tape (CT)
7,500 : ¥0.46018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.