TVS Diodes

Results: 3
Manufacturer
Eaton - Electronics DivisionNexperia USA Inc.onsemi
Series
-ST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)24V (Min)
Voltage - Breakdown (Min)
3.6V25.4V26.2V
Voltage - Clamping (Max) @ Ipp
17.5V44V70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8A (8/20µs)20A (8/20µs)
Power - Peak Pulse
200W350W
Applications
CANGeneral PurposeUSB
Capacitance @ Frequency
1pF @ 1MHz11pF @ 1MHz30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,790
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
8,461
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-323
STS321033B100
TVS DIODE 3.3VWM 17.5VC SOD323
Eaton - Electronics Division
11,399
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.6V
17.5V
20A (8/20µs)
350W
No
USB
1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.