TVS Diodes

Results: 2
Manufacturer
onsemiSemtech Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Reverse Standoff (Typ)
5.3V (Max)12V (Max)
Voltage - Breakdown (Min)
7V13.3V
Voltage - Clamping (Max) @ Ipp
24V-
Current - Peak Pulse (10/1000µs)
15A (8/20µs)-
Power - Peak Pulse
350W-
Applications
General PurposeRF Antenna
Capacitance @ Frequency
0.24pF @ 1MHz100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
2-XDFNSC-76, SOD-323
Supplier Device Package
2-XDFN (1x0.6) (SOD-882)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323 Pkg
SD12C.TCT
TVS DIODE 12VWM 24VC SOD323
Semtech Corporation
38,642
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.83583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
24V
15A (8/20µs)
350W
No
General Purpose
100pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
2-XDFN/SOD-882
SZESD7471N2T5G
TVS DIODE 5.3VWM 2XDFN
onsemi
18,391
In Stock
1 : ¥3.37000
Cut Tape (CT)
8,000 : ¥1.07264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
5.3V (Max)
7V
-
-
-
No
RF Antenna
0.24pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-XDFN (1x0.6) (SOD-882)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.