TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)58V
Voltage - Breakdown (Min)
4.5V64.4V
Voltage - Clamping (Max) @ Ipp
93.6V-
Current - Peak Pulse (10/1000µs)
4.3A-
Power - Peak Pulse
400W-
Capacitance @ Frequency
2.6pF @ 1MHz-
Package / Case
SOD-123WSOD-882
Supplier Device Package
DFN1006-2SOD-123W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS58VS1UR,115
TVS DIODE 58VWM 93.6VC SOD123W
Nexperia USA Inc.
410,878
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.68549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD-882
PESD3V3U1UL,315
TVS DIODE 3.3VWM DFN1006-2
Nexperia USA Inc.
41,707
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.50718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.