TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,183 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
23,449 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.5V | 15V (Typ) | 3A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |