TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Clamping (Max) @ Ipp
15V18V25V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
50W125W150W
Power Line Protection
NoYes
Applications
Ethernet, HDMIHDMIHDMI, RF Antenna
Capacitance @ Frequency
0.8pF @ 1MHz0.9pF @ 1MHz1.2pF @ 1MHz
Package / Case
10-UFDFNSC-75, SOT-416SOT-563, SOT-666
Supplier Device Package
SC-75 (SOT523)SC-89 (SOT-666)SLP2510P8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
356,111
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SC-75_SOT-523 Pkg
RCLAMP0502B.TCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
32,789
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
5V (Max)
6V
25V
5A (8/20µs)
125W
No
HDMI, RF Antenna
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
381,664
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2510P8
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.