TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,135 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 13.3V | 19.9V | 10.1A | 200W | No | - | 483pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
4,995 In Stock | 1 : ¥25.61000 Cut Tape (CT) 3,000 : ¥12.47685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 165.3A | 8000W (8kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |