TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiSemtech Corporation
Series
-RailClamp®SESD, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V5V (Max)7V (Max)
Voltage - Breakdown (Min)
6.2V6.5V9V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)9.8V15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)24A (8/20µs)
Power - Peak Pulse
75W350W-
Power Line Protection
NoYes
Applications
-Ethernet, HDMIHDMI
Capacitance @ Frequency
0.2pF @ 3GHz0.45pF @ 1MHz350pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
6-UFDFN10-XFDFNSC-76, SOD-323
Supplier Device Package
1004/10DFN (2.5x1.0)SLP1610P4TSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
SD05T1G
TVS DIODE 5VWM 9.8VC SOD323
onsemi
73,203
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.64340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.2V
9.8V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
RailClamp 6-UFDFN
RCLAMP0542T.TCT
TVS DIODE 5VWM 15VC SLP1610P4T
Semtech Corporation
32,960
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
Ethernet, HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4T
SESD1004Q4UG-0020-090
SESD1004Q4UG-0020-090
TVS DIODE 7VWM 9.2VC 1004/10DFN
Littelfuse Inc.
15,735
In Stock
1 : ¥8.13000
Cut Tape (CT)
5,000 : ¥3.20054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
HDMI
0.2pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
1004/10DFN (2.5x1.0)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.