TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥204.67000 Bulk | - | Bulk | Active | Zener | 1 | 33V | 37.1V | 53.9V | 28A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | Through Hole | DO-13 | DO-13 | ||
1,214 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.00286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 12V (Max) | 13.3V | 19V | 1A | 300W | No | Ethernet, Telecom | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |