TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics DivisionVishay General Semiconductor - Diodes Division
Series
STTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)
Voltage - Breakdown (Min)
3.6V4.1V
Voltage - Clamping (Max) @ Ipp
10.3V26V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)200A (8/20µs)
Power - Peak Pulse
350W600W
Capacitance @ Frequency
100pF @ 1MHz5200pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
150,391
In Stock
1 : ¥2.96000
Cut Tape (CT)
750 : ¥1.25905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
4,503
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
3.6V
26V
20A (8/20µs)
350W
No
General Purpose
100pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.